EMM28DRAN-S92

Heilind Number:SULEMM28DRAN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRAN-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRAN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRAN-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM28DRAN-S92. This high-performance connector features 56 positions with a 2-row configuration, ideal for female gender requirements. Operating at an amperage of 3A and a voltage of 950VAC, it ensures reliable power transmission. The termination method is through-hole with gold-plated phosphor bronze contacts, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a tail length of 3.18mm (.125 in), this connector offers precise and secure connections. Its full bellow contact type and right-angle orientation further enhance its versatility. Designed for demanding environments, it has an operating temperature range of -65 to 125°C. Compact in size with dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is suitable for various PCB applications. Trust in the EMM28DRANS92 for seamless and efficient board-to-board connectivity.