EMM28DRAN

Heilind Number:SULEMM28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRAN

Detailed Description

Introducing the EMM28DRAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a sleek and compact design, this connector features two rows with a total of 56 female contacts, each crafted from durable phosphor bronze and plated with gold for superior conductivity. The full bellow contact type ensures reliable connections, while the right-angle orientation allows for efficient PCB layout. Operating at a wide temperature range from -65 to 125°C and capable of handling up to 5A of current and 950VAC, this connector is perfect for applications that require both power and signal integrity. Its through-hole termination method and termination plating with gold make for easy and secure installation, while the connector's dimensions of 10.95mm in height and 11.13mm in width provide compatibility with various PCB setups. Ideal for use in aerospace, defense, and industrial systems, the EMM28DRAN guarantees high reliability and performance, meeting the stringent requirements of mission-critical operations. Upgrade your connectivity solutions with this top-of-the-line connector.