EMM28DRAS-S92

Heilind Number:SULEMM28DRAS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRAS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRAS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRAS-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM28DRAS-S92. Designed for high-performance applications, this female connector features a durable construction with a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With a pitch of 3.96mm and two rows of 56 positions, it allows for secure and precise connections on PCBs. The termination method of thru hole with side hole mount type offers easy installation. Operating at voltage levels of up to 950 VAC and amperage of 3A, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and compact dimensions of 10.95mm in height and 11.13mm in width make it ideal for space-restricted environments. With a tail length of 3.18mm, it provides secure anchoring on circuit boards. Furthermore, the connector is plated with gold for enhanced durability and conductivity, ensuring a long lifespan even in harsh operating conditions. With an operating temperature range of -65 to 125°C, it is reliable in extreme environments. This connector is categorized under hi-rel connectors and is ideal for demanding industrial, aerospace, and military applications. Trust in the EMM28DRASS92 for robust, high-speed, and high-density board-to-board connections.