EMM28DRAS

Heilind Number:SULEMM28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRAS

Detailed Description

The EMM28DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 56 female contacts, this connector offers reliable connectivity in tight spaces. Its side hole mount type and thru-hole termination method ensure secure attachment to the PCB. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, while the full bellow contact type offers superior signal integrity. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. With a connector height of 10.95 mm and a width of 11.13 mm, it meets industry standards for compatibility and performance. Upgrade your PCB connections with the EMM28DRAS for reliable and efficient signal transmission.