EMM28DREF

Heilind Number:SULEMM28DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DREF

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM28DREF. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a floating bobbin mount type and eyelet termination method, installation is efficient and reliable. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and 5 A amperage, it meets stringent performance requirements. The full bellow contact type and straight orientation provide a seamless connection, while the 3.96mm pitch accommodates precise PCB layout. With 56 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. This connector belongs to the high-quality EMM28DREF series, perfect for demanding board-to-board and card edge connectivity in industries such as aerospace, telecommunications, and more. Elevate your connectivity solutions with the PBT & Phosphor Bronze Board-to-Board PCB Connector.