EMM28DREH

Heilind Number:SULEMM28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DREH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DREH

Detailed Description

Introducing the EMM28DREH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission at a voltage of up to 950 VAC. With two rows of 56 positions each, it offers ample connectivity options for your circuit board. The contact termination method is through eyelets, providing secure and durable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make for easy installation. With a pitch of 3.96 mm and a tail length of 5.72 mm, it offers flexibility in PCB layout. Perfect for applications where high reliability is crucial, the EMM28DREH is a top choice for engineers in the aerospace, defense, and industrial sectors.