| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DREI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DREI |
EMM28DREI
| Heilind Number: | SULEMM28DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, featuring a 2-row design with a threaded mount type for secure installation. Engineered for high-performance applications, this connector boasts a 5A amperage rating and 950VAC voltage capacity. With 56 gold-plated contacts and Full Bellow contact type, it ensures reliable conductivity. The eyelet termination method and gold termination plating offer excellent signal integrity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. Measuring just 10.95mm in height and 11.13mm in width, it is compact yet efficient. Ideal for board-to-board PCB connections, this connector is a dependable solution for your connectivity needs.

