EMM28DREN

Heilind Number:SULEMM28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DREN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DREN

Detailed Description

Introducing the EMM28DREN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 5 A. Its female gender and two rows of contacts make it ideal for various applications. The termination method of eyelets and gold plating on phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type and straight orientation offer easy and secure mating. With 56 positions and a pitch of 3.96 mm, it provides ample connectivity options. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95 mm and width of 11.13 mm, allows for space-efficient PCB integration. Trust the EMM28DREN for efficient and durable board-to-board connections in your electronic assemblies.