| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRES-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DRES-S92 |
EMM28DRES-S92
| Heilind Number: | SULEMM28DRES-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRES-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DRES-S92, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 56 positions, 2 rows, and straight orientation offer versatile mounting options, while the side hole mount type and eyelet termination method provide secure attachment. Gold-plated contacts guarantee low contact resistance and high durability, rated for up to 3A and 950VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust in the EMM28DRESS92 for dependable and efficient interconnect solutions.

