EMM28DRES

Heilind Number:SULEMM28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRES
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRES

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EMM28DRES, offers reliable power delivery with an amperage of 5A and a high voltage rating of 950 VAC. Featuring a female gender, it is designed for secure connectivity in electronic devices. With two rows and 56 positions, it allows for multiple connections. The side hole mount type and eyelet termination method ensure easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. The full bellow contact type and straight orientation further enhance its performance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. Meeting high-quality standards, it is a dependable choice for board-to-board connections in electronic assemblies.