EMM28DRFH

Heilind Number:SULEMM28DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRFH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRFH

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM28DRFH. Designed for high-performance applications, this connector features a female gender with two rows for secure connections. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The 3.96mm pitch and 5A amperage rating make it suitable for various power and signal transmission needs. Operating at a voltage of 950VAC and with an impressive operating temperature range of -65 to 125°C, it guarantees reliable performance in harsh environments. The straight orientation, 56 positions, and full bellow contact type provide versatile connectivity options. With a tail length of 5.08mm and a compact connector height and width of 10.95mm and 11.13mm respectively, it offers space-saving solutions without compromising functionality. Ideal for use in aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability. Upgrade your connectivity with the EMM28DRFH.