| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DRFN |
EMM28DRFN
| Heilind Number: | SULEMM28DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, part number EMM28DRFN. With a compact design featuring two rows of 56 positions at a 3.96mm pitch, this connector ensures efficient connectivity in your electronic assemblies. Engineered for reliability, it boasts a contact material of gold-plated phosphor bronze, suitable for high-speed data transmission. Operating at up to 950VAC and 5A, it meets stringent voltage and current requirements. The straight orientation and no mounting design facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is ideal for both standard and harsh environment applications. Trust in the EMM28DRFN for secure and durable connections in your electronic systems.

