| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRFS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DRFS |
EMM28DRFS
| Heilind Number: | SULEMM28DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRFS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM28DRFS. This high-performance connector features a female gender with two rows and a side hole mount type for easy installation. With a contact rating of 5A and voltage rating of 950VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, suitable for demanding applications. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. With a pitch of 3.96mm and 56 positions, it provides ample connectivity options. The straight orientation and full bellow contact type further enhance its versatility. Tailored for high-reliability systems, this connector is a crucial component for your PCB assemblies.

