EMM28DRKF

Heilind Number:SULEMM28DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRKF
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRKF

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM28DRKF. Designed for high-performance applications, this female connector features a dual-row configuration with a pitch of 3.96mm (.156in) and offers 56 positions for extensive connectivity. With a floating bobbin mount type and thru-hole termination method, it ensures secure and stable attachment to PCBs. The contacts, made of phosphor bronze and plated with gold, guarantee reliable signal transmission, even in demanding environments. Operating at a voltage of 950VAC and an extensive temperature range of -65 to 125°C, it meets stringent industry standards. The straight orientation and compact dimensions of 10.95mm (.431in) in height and 11.13mm (.438in) in width make it suitable for space-constrained PCB layouts. Ideal for applications requiring durability and high-speed data transfer, this connector is a crucial component in modern electronic systems.