| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DRKH-S13 |
EMM28DRKH-S13
| Heilind Number: | SULEMM28DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DRKH-S13, a high-performance PCB connector engineered for demanding applications. With a pitch of 3.96mm and featuring 56 positions across 2 rows, this female connector offers reliable connectivity in clearance hole mountings. The termination method is through card extenders, ensuring secure attachment. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. Trust in the EMM28DRKHS13 for seamless board-to-board connections in your next project.

