EMM28DRKI

Heilind Number:SULEMM28DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRKI

Detailed Description

Introducing the EMM28DRKI, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the EMM28DRKI for efficient and durable interconnect solutions.