EMM28DRKN-S13

Heilind Number:SULEMM28DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRKN-S13

Detailed Description

PBT & Phosphor Bronze connectors, featuring 56 positions in a 2-row layout with a pitch of 3.96mm, cater to high-performance board-to-board and card edge connectivity. Designed for female gender receptacles, these connectors boast a robust construction with a full bellow contact type and gold plating on phosphor bronze contacts, ensuring reliable signal transmission. With a maximum voltage rating of 950 VAC and an amperage of 5A, they are suitable for various industrial applications. The connectors, with a connector height of 10.95mm and width of 11.13mm, offer a compact yet efficient solution for your PCB connectivity needs. Operating in temperatures ranging from -65 to 125°C, they guarantee performance even in extreme environments. The termination method using card extenders and gold-plated tails enhances durability and ease of installation. These EMM28DRKNS13 connectors are a must-have for demanding electronic systems that require high reliability and ruggedness.