| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRKN-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DRKN-S92 |
EMM28DRKN-S92
| Heilind Number: | SULEMM28DRKN-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRKN-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DRKN-S92. With a 3A amperage rating and 950VAC voltage capacity, this connector is designed for high-performance applications. Featuring a female gender, 2 rows of 56 positions, and a pitch of 3.96mm, it ensures reliable connectivity on your PCB. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. With a straight orientation and thru-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. Trust in the EMM28DRKNS92 for dependable and durable board-to-board connections.

