EMM28DRKN

Heilind Number:SULEMM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRKN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRKN

Detailed Description

Introducing the EMM28DRKN, a female connector designed for high-performance applications. Crafted from PBT and Phosphor Bronze, this connector boasts a robust construction that ensures reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers secure power transmission. Featuring two rows of 56 positions, it allows for versatile connectivity. The straight orientation and thru-hole termination method make installation a breeze. Gold-plated contacts guarantee optimal conductivity, while the full bellow design enhances durability. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Whether used in Board to Board PCB or Card Edge applications, the EMM28DRKN excels in performance and longevity.