EMM28DRKS-S92

Heilind Number:SULEMM28DRKS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRKS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRKS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRKS-S92

Detailed Description

PBT & Phosphor Bronze .00 Connector with SKU EMM28DRKS-S92 is a high-performance female connector designed for reliable board-to-board PCB connections. With a current rating of 3A and a maximum voltage of 950 VAC, it ensures efficient power transmission. Featuring two rows of 56 contact positions with gold-plated phosphor bronze contacts, it guarantees optimal conductivity and durability. The connector, with a pitch of 3.96mm, offers precise and secure mating. Its straight orientation and side hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. Gold termination plating further enhances its performance and longevity. This component is part of our high-quality range of board-to-board connectors, ensuring seamless connectivity in critical electronic systems.