EMM28DRKS

Heilind Number:SULEMM28DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRKS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRKS

Detailed Description

Introducing the EMM28DRKS board-to-board PCB connector, a high-performance female connector designed for robust electronic connections. With two rows and 56 positions, this connector offers ample connectivity in a compact form factor. The PBT and phosphor bronze construction ensure durability and reliable performance, even in demanding environments. Featuring a side-hole mount and through-hole termination method, installation is secure and straightforward. Gold-plated contacts guarantee excellent conductivity, while the full bellow contact type accommodates for optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector meets high-speed and high-power requirements. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The EMM28DRKS is a versatile solution for board-level interconnectivity in industries where reliability is paramount.