EMM28DRMD

Heilind Number:SULEMM28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRMD

Detailed Description

Introducing the EMM28DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and data transmission even in demanding environments. With a contact plating of gold, it guarantees optimal conductivity and corrosion resistance. The female gender, two rows, and clearance hole mount type make it versatile for various applications. Its wire wrap termination method and loop bellow contact type offer easy and secure installation. Operating at a wide temperature range of -65 to 125 °C, with a voltage rating of 950 VAC, it's suitable for both standard and ruggedized setups. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options. The tail length of 14.22mm allows for efficient soldering. At just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMM28DRMD ensures dependable performance. Trust in this connector for your critical connections.