EMM28DRMH

Heilind Number:SULEMM28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM28DRMH. Specifically designed for high-performance applications, this connector features a female gender with two rows, offering secure and reliable connectivity. With a clearance hole mount type and wire wrap termination method, installation is efficient and hassle-free. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and longevity. The 3.96mm pitch and 950VAC voltage rating make it suitable for demanding environments. Boasting a loop bellow contact type and straight orientation, it accommodates 56 positions with a tail length of 14.22mm. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, military, and industrial applications, this connector meets the highest quality standards. Upgrade your connectivity solutions with the EMM28DRMH.