EMM28DRMI-S288

Heilind Number:SULEMM28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DRMI-S288. Designed for high-reliability applications, this female connector features two rows with a total of 56 positions, allowing for secure and efficient connections. With a threaded mount type and card extender termination method, installation is a breeze. The contact material of phosphor bronze plated in gold ensures optimal conductivity, while the loop bellow contact type and straddle orientation further enhance performance. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its rugged construction, with an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Measuring just .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Upgrade your PCB connections with the EMM28DRMIS288.