EMM28DRMI

Heilind Number:SULEMM28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM28DRMI. This high-performance connector features a threaded mount type and wire wrap termination method, ensuring secure and reliable connections. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for a wide range of applications. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Designed with 56 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a temperature range of -65 to 125°C, it's highly versatile. The straight orientation and loop bellow contact type further enhance its usability. With a tail length of 14.22mm and a compact connector height of 15.49mm, it's space-efficient while maintaining performance. Perfect for demanding environments, this connector is ideal for high-reliability applications in industries such as aerospace, telecommunications, and industrial electronics. Upgrade your connectivity with the EMM28DRMI.