EMM28DRMN-S288

Heilind Number:SULEMM28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRMN-S288

Detailed Description

The SKU EMM28DRMN-S288 features a high-performance board-to-board PCB connector designed for precision applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a contact rating of 3A and a voltage rating of 950VAC, it meets stringent industry standards for power transmission. The 56-position, dual-row design offers ample connectivity options, while the Loop Bellow contact type and gold-plated terminations guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the EMM28DRMN-S288 connector delivers unmatched performance and durability.