EMM28DRMS-S288

Heilind Number:SULEMM28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM28DRMS-S288. Designed for high-performance applications, this connector features a female gender with two rows, perfect for secure connections. With a 3A amperage and gold contact plating on phosphor bronze material, it ensures reliable conductivity. The side hole mount type and card extender termination method make installation seamless. Operating at voltages up to 950 VAC and featuring 56 positions with loop bellow contacts, it guarantees efficient power transmission. Its straddle orientation and 13.84mm tail length offer versatility in assembly. Meeting stringent standards with a wide operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it provides space-saving connectivity. Gold termination plating ensures durability and longevity. Whether for industrial, aerospace, or telecommunications applications, this connector, classified under hi-rel for reliability, is the perfect choice for demanding PCB interconnections.