EMM28DRMS

Heilind Number:SULEMM28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRMS

Detailed Description

EMM28DRMS offers a reliable solution for board-to-board PCB connectivity. With a pitch of 3.96 mm and two rows, this connector is designed for efficient and secure wire wrap termination. Its female gender, side hole mount type, and straight orientation make it easy to integrate into various electronic devices. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in demanding environments. Gold contact plating guarantees excellent conductivity, with a maximum voltage rating of 950 VAC. With 56 positions and a tail length of 14.22 mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring just 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution. In summary, the EMM28DRMS connector is a high-quality component that meets the stringent demands of modern electronic systems.