EMM28DRMT-S288

Heilind Number:SULEMM28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRMT-S288

Detailed Description

Introducing the EMM28DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 56 positions, offering ample connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. The loop bellow contact type and gold plating guarantee low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB without compromising performance. Trust in the EMM28DRMT-S288 for high-reliability connections in your next project.