EMM28DRMT

Heilind Number:SULEMM28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRMT

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM28DRMT, offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a female gender and 2 rows with 56 positions, this threaded mount connector ensures secure attachment. The termination method using wire wrap guarantees easy installation. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity. With a pitch of 3.96mm, it allows for precise alignment. The straight orientation and loop bellow contact type further enhance its functionality. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications in hi-rel settings. Perfect for use in PCBs and card edge connections, the EMM28DRMT is a dependable solution for your connectivity needs.