EMM28DRPH

Heilind Number:SULEMM28DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRPH

Detailed Description

The SKU EMM28DRPH features a robust and reliable board-to-board connector perfect for high-performance applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The contact plating of Gold offers superior conductivity, while the Full Bellow contact type and Thru Hole termination method provide secure and stable connections. With two rows and 56 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Compact in size with a connector height of 10.95mm and width of 11.13mm, it is space-efficient on PCB layouts. Whether for clearance hole or card edge mounting, the EMM28DRPH connector is a versatile solution for your connectivity needs.