EMM28DRPI

Heilind Number:SULEMM28DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRPI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DRPI, is a high-performance component engineered for reliability in demanding electronic applications. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. The connector's 3.96mm pitch and 56 positions accommodate complex circuitry with ease. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm in height and 11.13mm in width, with a tail length of 10.36mm, it is compact yet efficient. Gold termination plating guarantees optimal performance. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and performance.