| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM28DRPN |
EMM28DRPN
| Heilind Number: | SULEMM28DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRPN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DRPN, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding applications. With a 5A amperage rating and a voltage tolerance of up to 950VAC, this connector ensures safe and efficient power transmission. Featuring two rows with 56 positions, it offers ample connectivity options. The contact material, phosphor bronze, plated with gold, guarantees optimal signal conductivity. Its straight orientation and through-hole termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Perfect for use in aerospace, defense, and industrial systems, the EMM28DRPN is a vital component for maintaining seamless connectivity and performance.

