EMM28DRPS

Heilind Number:SULEMM28DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRPS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRPS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DRPS. Perfect for high-performance applications, this female connector features two rows of contact pins with a 3.96mm pitch, allowing for secure and reliable connections. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. The contact pins are made of durable phosphor bronze and plated with gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and side hole mount type make installation easy, while the full bellow contact type ensures optimal signal integrity. With 56 positions and a tail length of 10.36mm, it offers ample connectivity options. Measuring 10.95mm in height and 11.13mm in width, it fits seamlessly into PCB designs. Trust in the EMM28DRPS for your connectivity needs, whether in aerospace, telecommunications, or industrial applications.