EMM28DRSD

Heilind Number:SULEMM28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRSD

Detailed Description

Introducing the EMM28DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers a current rating of 3A and a voltage rating of 950VAC. With a female gender and two rows of 56 positions each, it ensures secure and efficient connectivity. The clearance hole mount type and thru-hole termination method make installation easy and convenient. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the loop bellow contact type ensures reliable mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Trust the EMM28DRSD for high-reliability board-to-board connections in your next project.