EMM28DRSH

Heilind Number:SULEMM28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRSH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM28DRSH. This high-performance connector features a durable construction with a clearance hole mount type for easy installation. Designed for reliability, it boasts gold contact plating and a loop bellow contact type, ensuring optimal conductivity. With a 3A amperage, 950VAC voltage rating, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector has two rows, 56 positions, and a pitch of 3.96mm. Its straight orientation and tail length of 4.83mm provide flexibility in connectivity. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Perfect for demanding environments, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity with the EMM28DRSH.