EMM28DRSN

Heilind Number:SULEMM28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRSN

Detailed Description

Introducing the EMM28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity. With a 3A amperage rating and a maximum voltage of 950VAC, it offers robust power transmission capabilities. The 56 female contact positions, each plated with gold, guarantee optimal signal integrity. Its straight orientation and 2-row layout make it easy to integrate into circuit boards. The contact's loop bellow design and Thru Hole termination method provide secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. At a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Ideal for use in aerospace, telecommunications, and industrial equipment, the EMM28DRSN is a top choice for reliable connectivity solutions.