EMM28DRSS-S288

Heilind Number:SULEMM28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRSS-S288

Detailed Description

Introducing the EMM28DRSS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring a two-row, 56-position layout with a pitch of 3.96mm (.156 in), this connector ensures secure and efficient data transmission. The female gender and side hole mount type make it versatile for various circuit board setups. Constructed with durable PBT and phosphor bronze materials, it offers reliable operation even in harsh environments with an operating temperature range of -65 to 125°C. With gold-plated contact surfaces, it guarantees low contact resistance and high conductivity, suitable for high-speed and high-frequency applications. Meeting stringent standards, including a voltage rating of 950 VAC, this connector is ideal for industries requiring precision and durability. Elevate your connectivity with the EMM28DRSS-S288.