EMM28DRSS

Heilind Number:SULEMM28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRSS

Detailed Description

The EMM28DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector offers reliable connectivity in a compact form factor. The female gender connector with side hole mount and thru-hole termination method ensures easy installation on PCBs. Constructed with durable Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 950 VAC, it is suitable for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a connector height of 15.49mm, it provides a secure and stable connection. Ideal for applications where performance and reliability are critical, the EMM28DRSS is a top choice for engineers and manufacturers.