EMM28DRST

Heilind Number:SULEMM28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEMM28DRST

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EMM28DRST is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and a 950VAC voltage capacity, this connector ensures reliable power transmission. Its female gender, two rows, and straight orientation make it versatile for various connectivity needs. Utilizing a threaded mount and through-hole termination method, it offers secure and stable installation. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability. With 56 positions and a 3.96mm pitch, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. Overall, the EMM28DRST connector is a reliable solution for high-reliability applications.