EMM28DRTH-S13

Heilind Number:SULEMM28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRTH-S13

Detailed Description

Introducing the EMM28DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, ensuring efficient connectivity. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, installation is hassle-free. The contact material is phosphor bronze with gold plating, guaranteeing reliable signal transmission even in harsh environments. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent performance requirements. The full bellow contact type and straddle orientation further enhance its durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with dimensions of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, saves space on PCBs. Gold termination plating ensures long-term reliability. The EMM28DRTH-S13 is ideal for use in aerospace, defense, and other hi-rel applications, where quality and performance are paramount. Upgrade your connectivity with this premium connector.