EMM28DRTH-S92

Heilind Number:SULEMM28DRTH-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRTH-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRTH-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRTH-S92

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DRTH-S92, is a high-performance component designed for reliable power and signal transmission in electronic assemblies. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for a wide range of applications. Featuring a female gender, 2 rows of 56 positions, and a straight orientation, it offers versatility in board-to-board connections. The Thru Hole termination method and gold-plated phosphor bronze contacts ensure secure and durable connections. With a pitch of 3.96mm, .156 in, and operating temperature range of -65 to 125°C, it meets the demands of harsh environments. The connector's compact design, with a height of 10.95mm, .431 in, and width of 11.13mm, .438 in, makes it ideal for space-constrained layouts. Whether used in telecommunications, industrial equipment, or aerospace applications, this connector delivers exceptional performance and reliability.