EMM28DRTH

Heilind Number:SULEMM28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRTH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRTH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM28DRTH. Designed for high-performance applications, this female connector features two rows with a total of 56 positions, ideal for complex circuitry. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it ensures reliable power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The gold termination plating further enhances durability. With a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), it offers a compact yet robust solution for your connectivity needs. Trust in the EMM28DRTH for efficient and secure board-to-board connections.