EMM28DRTI-S92

Heilind Number:SULEMM28DRTI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRTI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRTI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRTI-S92

Detailed Description

Introducing the EMM28DRTI-S92, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 positions, with a pitch of 3.96mm (.156 inches), ensuring secure and reliable connections. Its termination method is threaded through-hole, with contact material and plating made of durable phosphor bronze with gold. Operating at a maximum voltage of 950 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for use in various environments. The full bellow contact type guarantees optimal signal transmission, while the straight orientation and compact dimensions of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width allow for easy integration into PCB layouts. Trust in the EMM28DRTI-S92 for efficient and long-lasting connectivity in your electronic designs.