EMM28DRTI

Heilind Number:SULEMM28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRTI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRTI

Detailed Description

Introducing the EMM28DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its straight orientation, threaded mount type, and thru-hole termination method make for easy and secure installation. With a 5A amperage rating, 950VAC voltage rating, and operating temperature range of -65 to 125°C, it guarantees stable performance under extreme conditions. This connector, with 56 positions across 2 rows and a pitch of 3.96mm, offers versatile connectivity options. Its full bellow contact type and 3.48mm tail length provide excellent contact stability. Measuring 10.95mm in height and 11.13mm in width, it is compact yet efficient. Ideal for use in aerospace, military, and industrial applications, the EMM28DRTI is a reliable solution for your connectivity needs.