EMM28DRTN-S92

Heilind Number:SULEMM28DRTN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRTN-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRTN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRTN-S92

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM28DRTN-S92. Designed for high-performance applications, this connector features a durable construction with a contact material of Phosphor Bronze and gold plating, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of power transmission in various electronic devices. The connector offers 56 positions in a 2-row layout, with a pitch of 3.96mm (.156 in) for efficient signal transmission. Its straight orientation and thru-hole termination method make it easy to integrate into PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a compact size of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it saves space on the board while ensuring a secure connection. Ideal for applications requiring high reliability and performance, this PCB connector is a must-have for your electronic design projects.