| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRTN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMM28DRTN |
EMM28DRTN
| Heilind Number: | SULEMM28DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, featuring two rows of 56 full bellow contacts for seamless board-to-board or card edge connections. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector ensures reliable power transmission even in high-performance applications. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the straight orientation and no-mounting design streamline installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Measuring 10.95mm in height and 11.13mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EMM28DRTN for high-quality, high-reliability performance.

