| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM28DRTS-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMM28DRTS-S13 |
EMM28DRTS-S13
| Heilind Number: | SULEMM28DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM28DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM28DRTSS13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring Phosphor Bronze contacts with Gold plating, it ensures optimal signal transmission and durability. The Full Bellow contact type and Card Extender termination method further enhance its performance. Rated for up to 5A and 950VAC, this connector is suitable for high-power applications. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. With 56 positions and a straddle orientation, it provides versatility in PCB layouts. The EMM28DRTSS13 is a top choice for engineers seeking a robust and efficient connectivity solution.

