EMM28DRTS

Heilind Number:SULEMM28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRTS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRTS

Detailed Description

Introducing the EMM28DRTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector has two rows of 56 positions, with a pitch of 3.96mm (.156in) for secure connections. Its side-hole mount and thru-hole termination method make installation easy and secure. The contacts are made of phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. With a connector height of 10.95mm (.431in) and width of 11.13mm (.438in), it is compact yet efficient. Ideal for use in aerospace, military, and industrial applications, the EMM28DRTS is a top choice for high-reliability connections.