EMM28DRUH

Heilind Number:SULEMM28DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM28DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM28DRUH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM28DRUH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM28DRUH, is a high-performance female connector designed for reliable power and signal transmission in electronic systems. With a pitch of 3.96mm and two rows of 56 positions, it offers ample connectivity for complex circuitry. Featuring a straight orientation and clearance hole mount type, installation is quick and hassle-free. The connector's full bellow contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications in harsh environments. The gold termination plating further enhances its reliability. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. Whether used in aerospace, military, or industrial settings, this connector guarantees superior performance and longevity.